Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1812Y2000273MET | |
|---|---|
DigiKey Part Number | 1812Y2000273MET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y2000273MET |
Description | CAP CER 0.027UF 200V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±20% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y2000273MET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y2000273JET | Knowles Syfer | 0 | 1812Y2000273JET-ND | 1,74378 € | Upgrade |
| 1812Y2000273KET | Knowles Syfer | 0 | 1812Y2000273KET-ND | 1,48278 € | Upgrade |
| 1812Y5000273JET | Knowles Syfer | 0 | 1812Y5000273JET-ND | 1,74378 € | Upgrade |
| 1812Y5000273KET | Knowles Syfer | 0 | 1812Y5000273KET-ND | 1,48278 € | Upgrade |
| 1812Y5000273MET | Knowles Syfer | 0 | 1812Y5000273MET-ND | 1,43730 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,43730 € | 718,65 € |
| Unit Price without VAT: | 1,43730 € |
|---|---|
| Unit Price with VAT: | 1,71039 € |


