
2220Y2K50102FCT | |
|---|---|
DigiKey Part Number | 1608-2220Y2K50102FCTTR-ND - Tape & Reel (TR) 1608-2220Y2K50102FCT-ND - Cut Tape (CT) 1608-2220Y2K50102FCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220Y2K50102FCT |
Description | CAP CER 1000PF 2.5KV C0G 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y2K50102FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±1% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,05000 € | 10,05 € |
| 10 | 7,69000 € | 76,90 € |
| 50 | 6,75100 € | 337,55 € |
| 100 | 6,46020 € | 646,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,96780 € | 2.983,90 € |
| 1.000 | 5,81519 € | 5.815,19 € |
| Unit Price without VAT: | 10,05000 € |
|---|---|
| Unit Price with VAT: | 11,95950 € |

