Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1812Y2000221KFT | |
|---|---|
DigiKey Part Number | 1812Y2000221KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y2000221KFT |
Description | CAP CER 220PF 200V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y2000221KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y2000221FCT | Knowles Syfer | 0 | 1812Y2000221FCT-ND | 2,59610 € | Upgrade |
| 1812Y2000221FFT | Knowles Syfer | 0 | 1812Y2000221FFT-ND | 7,87400 € | Upgrade |
| 1812Y2000221GCT | Knowles Syfer | 0 | 1812Y2000221GCT-ND | 1,28800 € | Upgrade |
| 1812Y2000221GFT | Knowles Syfer | 0 | 1812Y2000221GFT-ND | 3,84420 € | Upgrade |
| 1812Y2000221JCT | Knowles Syfer | 0 | 1812Y2000221JCT-ND | 1,17820 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,22138 € | 1.110,69 € |
| Unit Price without VAT: | 2,22138 € |
|---|---|
| Unit Price with VAT: | 2,64344 € |


