Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

1812Y1K20182KXT | |
|---|---|
DigiKey Part Number | 1812Y1K20182KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y1K20182KXT |
Description | CAP CER 1800PF 1.2KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 1200V (1.2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y1K20182KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y1K20182JXT | Knowles Syfer | 0 | 1812Y1K20182JXT-ND | 1,17820 € | Upgrade |
| 1812Y1K50182JXT | Knowles Syfer | 0 | 1812Y1K50182JXT-ND | 1,17820 € | Upgrade |
| 1812Y1K50182KXT | Knowles Syfer | 0 | 1812Y1K50182KXT-ND | 1,17820 € | Upgrade |
| 1812Y2K00182JXT | Knowles Syfer | 0 | 1812Y2K00182JXT-ND | 1,17820 € | Upgrade |
| 1812Y2K00182KXT | Knowles Syfer | 0 | 1812Y2K00182KXT-ND | 1,17820 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,17820 € | 589,10 € |
| Unit Price without VAT: | 1,17820 € |
|---|---|
| Unit Price with VAT: | 1,40206 € |


