Upgrade
Upgrade
Upgrade

1812Y1000221FAT | |
|---|---|
DigiKey Part Number | 1812Y1000221FAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y1000221FAT |
Description | CAP CER 220PF 100V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 100V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y1000221FAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±1% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y2000221FAT | Knowles Syfer | 0 | 1812Y2000221FAT-ND | 6,86948 € | Upgrade |
| 1812Y5000221FAT | Knowles Syfer | 0 | 1812Y5000221FAT-ND | 6,86948 € | Upgrade |
| 1812Y6300221FAT | Knowles Syfer | 0 | 1812Y6300221FAT-ND | 6,86948 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,86948 € | 3.434,74 € |
| Unit Price without VAT: | 6,86948 € |
|---|---|
| Unit Price with VAT: | 8,17468 € |


