1812Y1000100GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,51680 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 4,47008 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,51680 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 4,47008 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,24914 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,19904 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,51680 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 4,47008 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,24914 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,19904 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,51680 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 4,47008 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,24914 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,19904 €
Datasheet
10 pF ±2% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y1000100GCT

DigiKey Part Number
1812Y1000100GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y1000100GCT
Description
CAP CER 10PF 100V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 pF ±2% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y1000100GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±2%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y1000100FCTKnowles Syfer01812Y1000100FCT-ND2,51680 €Upgrade
1812Y1000100FFTKnowles Syfer01812Y1000100FFT-ND4,47008 €Upgrade
1812Y2000100FCTKnowles Syfer01812Y2000100FCT-ND2,51680 €Upgrade
1812Y2000100FFTKnowles Syfer01812Y2000100FFT-ND4,47008 €Upgrade
1812Y2000100GCTKnowles Syfer01812Y2000100GCT-ND1,24914 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,24914 €624,57 €
Manufacturers Standard Package
Unit Price without VAT:1,24914 €
Unit Price with VAT:1,48648 €