Upgrade
Upgrade
Parametric Equivalent

1812Y0630221FCT | |
|---|---|
DigiKey Part Number | 1812Y0630221FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y0630221FCT |
Description | CAP CER 220PF 63V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 63V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y0630221FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±1% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y1000221FCT | Knowles Syfer | 0 | 1812Y1000221FCT-ND | 2,59610 € | Upgrade |
| 1812Y1000221FFT | Knowles Syfer | 0 | 1812Y1000221FFT-ND | 7,87400 € | Upgrade |
| 1812Y0630221FFT | Knowles Syfer | 0 | 1812Y0630221FFT-ND | 7,87400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,25886 € | 3.129,43 € |
| Unit Price without VAT: | 6,25886 € |
|---|---|
| Unit Price with VAT: | 7,44804 € |


