Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

1812Y0500331FFT | |
|---|---|
DigiKey Part Number | 1812Y0500331FFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y0500331FFT |
Description | CAP CER 330PF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y0500331FFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±1% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y0630331FCT | Knowles Syfer | 0 | 1812Y0630331FCT-ND | 4,89900 € | Upgrade |
| 1812Y0630331FFT | Knowles Syfer | 0 | 1812Y0630331FFT-ND | 6,15750 € | Upgrade |
| 1812Y1000331FCT | Knowles Syfer | 0 | 1812Y1000331FCT-ND | 3,10504 € | Upgrade |
| 1812Y1000331FFT | Knowles Syfer | 0 | 1812Y1000331FFT-ND | 6,15750 € | Upgrade |
| 1812Y2000331FCT | Knowles Syfer | 0 | 1812Y2000331FCT-ND | 3,10504 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,15750 € | 3.078,75 € |
| Unit Price without VAT: | 6,15750 € |
|---|---|
| Unit Price with VAT: | 7,32743 € |


