Upgrade
Parametric Equivalent

1812J5000392FAT | |
|---|---|
DigiKey Part Number | 1812J5000392FAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J5000392FAT |
Description | CAP CER 3900PF 500V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±1% 500V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J5000392FAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±1% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J6300392FAT | Knowles Syfer | 0 | 1812J6300392FAT-ND | 11,77560 € | Upgrade |
| 1812Y5000392FAT | Knowles Syfer | 0 | 1812Y5000392FAT-ND | 13,37844 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,02592 € | 4.012,96 € |
| Unit Price without VAT: | 8,02592 € |
|---|---|
| Unit Price with VAT: | 9,55084 € |



