
1812J2K00472MXT | |
|---|---|
DigiKey Part Number | 1608-1812J2K00472MXTTR-ND - Tape & Reel (TR) 1608-1812J2K00472MXTCT-ND - Cut Tape (CT) 1608-1812J2K00472MXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812J2K00472MXT |
Description | CAP CER 4700PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J2K00472MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C472KGRACTU | KEMET | 21.311 | 399-C1812C472KGRACTUCT-ND | 1,15000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,81900 € | 18,19 € |
| 50 | 1,50100 € | 75,05 € |
| 100 | 1,40300 € | 140,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43336 € | 216,68 € |
| 1.000 | 0,40908 € | 409,08 € |
| 1.500 | 0,39693 € | 595,39 € |
| 2.500 | 0,38346 € | 958,65 € |
| 3.500 | 0,37558 € | 1.314,53 € |
| 5.000 | 0,36800 € | 1.840,00 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

