Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade

1812J2K00152MXT | |
|---|---|
DigiKey Part Number | 1812J2K00152MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J2K00152MXT |
Description | CAP CER 1500PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J2K00152MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J2K00152JXT | Knowles Syfer | 0 | 1812J2K00152JXT-ND | 1,17820 € | Upgrade |
| 1812J2K00152KXT | Knowles Syfer | 0 | 1812J2K00152KXT-ND | 1,17820 € | Upgrade |
| 1812J2K50152JXT | Knowles Syfer | 0 | 1812J2K50152JXT-ND | 1,17820 € | Upgrade |
| 1812J2K50152KXT | Knowles Syfer | 0 | 1812J2K50152KXT-ND | 1,17820 € | Upgrade |
| 1812J2K50152MXT | Knowles Syfer | 0 | 1812J2K50152MXT-ND | 1,17820 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,17820 € | 589,10 € |
| Unit Price without VAT: | 1,17820 € |
|---|---|
| Unit Price with VAT: | 1,40206 € |





