Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1812J2000683MDT | |
|---|---|
DigiKey Part Number | 1812J2000683MDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J2000683MDT |
Description | CAP CER 0.068UF 200V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J2000683MDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J2000683JDT | Knowles Syfer | 0 | 1812J2000683JDT-ND | 1,72148 € | Upgrade |
| 1812J2000683KDT | Knowles Syfer | 0 | 1812J2000683KDT-ND | 1,46400 € | Upgrade |
| 1812J2500683JDT | Knowles Syfer | 0 | 1812J2500683JDT-ND | 1,72148 € | Upgrade |
| 1812J2500683KDT | Knowles Syfer | 0 | 1812J2500683KDT-ND | 1,46400 € | Upgrade |
| 1812J2500683MDT | Knowles Syfer | 0 | 1812J2500683MDT-ND | 1,41884 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,41884 € | 709,42 € |
| Unit Price without VAT: | 1,41884 € |
|---|---|
| Unit Price with VAT: | 1,68842 € |


