Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1812J2000562GFT | |
|---|---|
DigiKey Part Number | 1812J2000562GFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J2000562GFT |
Description | CAP CER 5600PF 200V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±2% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J2000562GFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±2% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J2000562FFT | Knowles Syfer | 0 | 1812J2000562FFT-ND | 6,45954 € | Upgrade |
| 1812J2500562FFT | Knowles Syfer | 0 | 1812J2500562FFT-ND | 6,45954 € | Upgrade |
| 1812J2500562GFT | Knowles Syfer | 0 | 1812J2500562GFT-ND | 3,16152 € | Upgrade |
| 1812J5000562FFT | Knowles Syfer | 0 | 1812J5000562FFT-ND | 14,58198 € | Upgrade |
| 1812J5000562GFT | Knowles Syfer | 0 | 1812J5000562GFT-ND | 7,06926 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,16152 € | 1.580,76 € |
| Unit Price without VAT: | 3,16152 € |
|---|---|
| Unit Price with VAT: | 3,76221 € |


