Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1812J2000560KAT | |
|---|---|
DigiKey Part Number | 1812J2000560KAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J2000560KAT |
Description | CAP CER 56PF 200V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±10% 200V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J2000560KAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J2000560FAT | Knowles Syfer | 0 | 1812J2000560FAT-ND | 4,90416 € | Upgrade |
| 1812J2000560GAT | Knowles Syfer | 0 | 1812J2000560GAT-ND | 2,40940 € | Upgrade |
| 1812J2000560JAT | Knowles Syfer | 0 | 1812J2000560JAT-ND | 1,47788 € | Upgrade |
| 1812J5000560FAT | Knowles Syfer | 0 | 1812J5000560FAT-ND | 4,90416 € | Upgrade |
| 1812J5000560GAT | Knowles Syfer | 0 | 1812J5000560GAT-ND | 2,40940 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,40024 € | 700,12 € |
| Unit Price without VAT: | 1,40024 € |
|---|---|
| Unit Price with VAT: | 1,66629 € |


