1812J2000272FFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 9,01572 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 9,01572 €
Datasheet
2700 pF ±1% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J2000272FFT

DigiKey Part Number
1812J2000272FFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J2000272FFT
Description
CAP CER 2700PF 200V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2700 pF ±1% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J2000272FFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±1%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812J2500272FFTKnowles Syfer01812J2500272FFT-ND9,01572 €Upgrade
1812J5000272FFTKnowles Syfer01812J5000272FFT-ND9,01572 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5009,01572 €4.507,86 €
Manufacturers Standard Package
Unit Price without VAT:9,01572 €
Unit Price with VAT:10,72871 €