Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

1812J2000272FCT | |
|---|---|
DigiKey Part Number | 1812J2000272FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J2000272FCT |
Description | CAP CER 2700PF 200V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±1% 200V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J2000272FCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,49456 € | 1.247,28 € |
| Unit Price without VAT: | 2,49456 € |
|---|---|
| Unit Price with VAT: | 2,96853 € |



