Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

1812J2000270FCT | |
|---|---|
DigiKey Part Number | 1812J2000270FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J2000270FCT |
Description | CAP CER 27PF 200V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 200V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J2000270FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±1% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J2500270FCT | Knowles Syfer | 0 | 1812J2500270FCT-ND | 3,81294 € | Upgrade |
| 1812J5000270FCT | Knowles Syfer | 0 | 1812J5000270FCT-ND | 3,81294 € | Upgrade |
| 1812J6300270FCT | Knowles Syfer | 0 | 1812J6300270FCT-ND | 2,09372 € | Upgrade |
| 1812JA250270FCTSY2 | Knowles Syfer | 0 | 1812JA250270FCTSY2-ND | 5,37414 € | Upgrade |
| 1812J2000270FAT | Knowles Syfer | 0 | 1812J2000270FAT-ND | 4,90416 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,81294 € | 1.906,47 € |
| Unit Price without VAT: | 3,81294 € |
|---|---|
| Unit Price with VAT: | 4,53740 € |


