Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1812J2000123KCT | |
|---|---|
DigiKey Part Number | 1812J2000123KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J2000123KCT |
Description | CAP CER 0.012UF 200V C0G 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 200V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J2000123KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J2000123FCT | Knowles Syfer | 0 | 1812J2000123FCT-ND | 4,71848 € | Upgrade |
| 1812J2000123GCT | Knowles Syfer | 0 | 1812J2000123GCT-ND | 2,31940 € | Upgrade |
| 1812J2000123JCT | Knowles Syfer | 0 | 1812J2000123JCT-ND | 1,42328 € | Upgrade |
| 1812J2500123FCT | Knowles Syfer | 0 | 1812J2500123FCT-ND | 4,71848 € | Upgrade |
| 1812J2500123GCT | Knowles Syfer | 0 | 1812J2500123GCT-ND | 2,31940 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,34858 € | 674,29 € |
| Unit Price without VAT: | 1,34858 € |
|---|---|
| Unit Price with VAT: | 1,60481 € |


