Similar
Similar
Similar
Similar
Similar
Similar
Similar

1812J0250100GFT | |
|---|---|
DigiKey Part Number | 1812J0250100GFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J0250100GFT |
Description | CAP CER 10PF 25V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 25V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J0250100GFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±2% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J0250100FFT | Knowles Syfer | 0 | 1812J0250100FFT-ND | 4,63930 € | Similar |
| 1812J0500100FFT | Knowles Syfer | 0 | 1812J0500100FFT-ND | 4,63930 € | Similar |
| 1812J0500100GFT | Knowles Syfer | 0 | 1812J0500100GFT-ND | 2,28100 € | Similar |
| 1812J0630100FFT | Knowles Syfer | 0 | 1812J0630100FFT-ND | 4,63930 € | Similar |
| 1812J0630100GFT | Knowles Syfer | 0 | 1812J0630100GFT-ND | 2,28100 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,28100 € | 1.140,50 € |
| Unit Price without VAT: | 2,28100 € |
|---|---|
| Unit Price with VAT: | 2,71439 € |


