Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1812J0100223JCT | |
|---|---|
DigiKey Part Number | 1812J0100223JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J0100223JCT |
Description | CAP CER 0.022UF 10V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 10V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J0100223JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J0100223FCT | Knowles Syfer | 0 | 1812J0100223FCT-ND | 3,42720 € | Similar |
| 1812J0100223GCT | Knowles Syfer | 0 | 1812J0100223GCT-ND | 1,69278 € | Similar |
| 1812J0160223FCT | Knowles Syfer | 0 | 1812J0160223FCT-ND | 3,42720 € | Similar |
| 1812J0160223GCT | Knowles Syfer | 0 | 1812J0160223GCT-ND | 1,69278 € | Similar |
| 1812J0160223JCT | Knowles Syfer | 0 | 1812J0160223JCT-ND | 1,17820 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,17820 € | 589,10 € |
| Unit Price without VAT: | 1,17820 € |
|---|---|
| Unit Price with VAT: | 1,40206 € |


