MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1808YA250471KCTSPU | |
|---|---|
DigiKey Part Number | 1808YA250471KCTSPU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808YA250471KCTSPU |
Description | CAP CER 470PF 250V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 250V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808YA250471KCTSPU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808YA250471KGTU2X | Knowles Syfer | 0 | 1608-1808YA250471KGTU2XTR-ND | 0,54067 € | MFR Recommended |
| 1808YA250471FCTSPU | Knowles Syfer | 0 | 1808YA250471FCTSPU-ND | 4,81009 € | Similar |
| 1808YA250471GCTSPU | Knowles Syfer | 0 | 1808YA250471GCTSPU-ND | 2,33795 € | Similar |
| 1808YA250471JCTSPU | Knowles Syfer | 0 | 1808YA250471JCTSPU-ND | 1,42169 € | Similar |
| 1808YA250471JXTSPU | Knowles Syfer | 0 | 1808YA250471JXTSPU-ND | 0,75288 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,34562 € | 2.018,43 € |
| Unit Price without VAT: | 1,34562 € |
|---|---|
| Unit Price with VAT: | 1,60129 € |



