MFR Recommended
Upgrade
Similar
Similar
Similar
Similar

1808YA250391KXTSP | |
|---|---|
DigiKey Part Number | 1808YA250391KXTSP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808YA250391KXTSP |
Description | CAP CER 390PF 250V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 250V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808YA250391KXTSP Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Ratings X2 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808YA250391KJTS2X | Knowles Syfer | 0 | 1608-1808YA250391KJTS2XTR-ND | 0,46775 € | MFR Recommended |
| 1808YA250391JXTSP | Knowles Syfer | 0 | 1808YA250391JXTSP-ND | 0,73335 € | Upgrade |
| 1808YA250391FCTSP | Knowles Syfer | 0 | 1808YA250391FCTSP-ND | 4,43147 € | Similar |
| 1808YA250391GCTSP | Knowles Syfer | 0 | 1808YA250391GCTSP-ND | 2,15592 € | Similar |
| 1808YA250391JCTSP | Knowles Syfer | 0 | 1808YA250391JCTSP-ND | 1,31204 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,62364 € | 935,46 € |
| Unit Price without VAT: | 0,62364 € |
|---|---|
| Unit Price with VAT: | 0,74213 € |



