MFR Recommended
Similar
Similar
Similar

1808YA250331JCTSP | |
|---|---|
DigiKey Part Number | 1808YA250331JCTSP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808YA250331JCTSP |
Description | CAP CER 330PF 250V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808YA250331JCTSP Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Ratings X2 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808YA250331JGTS2X | Knowles Syfer | 0 | 1608-1808YA250331JGTS2XTR-ND | 0,58915 € | MFR Recommended |
| 1808YA250331FCTSP | Knowles Syfer | 0 | 1808YA250331FCTSP-ND | 5,89519 € | Similar |
| 1808YA250331GCTSP | Knowles Syfer | 0 | 1808YA250331GCTSP-ND | 2,85899 € | Similar |
| 1808YA250331JXTSP | Knowles Syfer | 0 | 1808YA250331JXTSP-ND | 0,73335 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,73527 € | 2.602,91 € |
| Unit Price without VAT: | 1,73527 € |
|---|---|
| Unit Price with VAT: | 2,06497 € |



