MFR Recommended
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1808YA250221KXTSPU | |
|---|---|
DigiKey Part Number | 1808YA250221KXTSPU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808YA250221KXTSPU |
Description | CAP CER 220PF 250V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 250V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808YA250221KXTSPU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808YA250221KJTU2X | Knowles Syfer | 0 | 1608-1808YA250221KJTU2XTR-ND | 0,44702 € | MFR Recommended |
| 1808YA250221JXTSPU | Knowles Syfer | 0 | 1808YA250221JXTSPU-ND | 0,88171 € | Upgrade |
| 1808YA250221JXTSY2 | Knowles Syfer | 0 | 1808YA250221JXTSY2-ND | 0,78585 € | Upgrade |
| 1808YA250221FCTSPU | Knowles Syfer | 0 | 1808YA250221FCTSPU-ND | 4,80019 € | Similar |
| 1808YA250221FCTSY2 | Knowles Syfer | 0 | 1808YA250221FCTSY2-ND | 5,92909 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,74921 € | 1.123,82 € |
| Unit Price without VAT: | 0,74921 € |
|---|---|
| Unit Price with VAT: | 0,89156 € |



