MFR Recommended
Similar
Similar
Similar

1808YA250181JXTSP | |
|---|---|
DigiKey Part Number | 1808YA250181JXTSP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808YA250181JXTSP |
Description | CAP CER 180PF 250V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 250V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808YA250181JXTSP Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Ratings X2 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808YA250181JJTS2X | Knowles Syfer | 0 | 1608-1808YA250181JJTS2XTR-ND | 0,54103 € | MFR Recommended |
| 1808YA250181FCTSP | Knowles Syfer | 0 | 1808YA250181FCTSP-ND | 4,45213 € | Similar |
| 1808YA250181GCTSP | Knowles Syfer | 0 | 1808YA250181GCTSP-ND | 2,16595 € | Similar |
| 1808YA250181JCTSP | Knowles Syfer | 0 | 1808YA250181JCTSP-ND | 1,31780 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,84003 € | 1.260,05 € |
| Unit Price without VAT: | 0,84003 € |
|---|---|
| Unit Price with VAT: | 0,99964 € |



