MFR Recommended
Similar
Similar
Similar

1808YA250180KCTPY2 | |
|---|---|
DigiKey Part Number | 1808YA250180KCTPY2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808YA250180KCTPY2 |
Description | CAP CER 18PF 250V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±10% 250V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808YA250180KCTPY2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Ratings X1 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808YA250180KGTSYX | Knowles Syfer | 0 | 1608-1808YA250180KGTSYXTR-ND | 0,49532 € | MFR Recommended |
| 1808YA250180FCTPY2 | Knowles Syfer | 0 | 1808YA250180FCTPY2-ND | 3,02401 € | Similar |
| 1808YA250180GCTPY2 | Knowles Syfer | 0 | 1808YA250180GCTPY2-ND | 1,47816 € | Similar |
| 1808YA250180JCTPY2 | Knowles Syfer | 0 | 1808YA250180JCTPY2-ND | 0,90281 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,85508 € | 1.282,62 € |
| Unit Price without VAT: | 0,85508 € |
|---|---|
| Unit Price with VAT: | 1,01755 € |



