MFR Recommended
Upgrade
Upgrade

1808YA250122MXTSPU | |
|---|---|
DigiKey Part Number | 1808YA250122MXTSPU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808YA250122MXTSPU |
Description | CAP CER 1200PF 250V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±20% 250V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808YA250122MXTSPU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±20% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808YA250122MJTU2X | Knowles Syfer | 0 | 1608-1808YA250122MJTU2XTR-ND | 0,45690 € | MFR Recommended |
| 1808YA250122JXTSPU | Knowles Syfer | 0 | 1808YA250122JXTSPU-ND | 0,86377 € | Upgrade |
| 1808YA250122KXTSPU | Knowles Syfer | 0 | 1808YA250122KXTSPU-ND | 0,73406 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,71142 € | 1.067,13 € |
| Unit Price without VAT: | 0,71142 € |
|---|---|
| Unit Price with VAT: | 0,84659 € |



