MFR Recommended
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

1808YA250102MXTSPU | |
|---|---|
DigiKey Part Number | 1808YA250102MXTSPU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808YA250102MXTSPU |
Description | CAP CER 1000PF 250V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 250V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808YA250102MXTSPU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±20% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808YA250102MJTU2X | Knowles Syfer | 0 | 1608-1808YA250102MJTU2XTR-ND | 0,45690 € | MFR Recommended |
| 1808YA250102JXTSPU | Knowles Syfer | 0 | 1808YA250102JXTSPU-ND | 0,81614 € | Upgrade |
| 1808YA250102JXTSY2 | Knowles Syfer | 0 | 1808YA250102JXTSY2-ND | 1,30802 € | Upgrade |
| 1808YA250102KXTSPU | Knowles Syfer | 3.000 | 1608-1808YA250102KXTSPUCT-ND | 0,53138 € | Upgrade |
| 1808YA250102FCTSPU | Knowles Syfer | 0 | 1808YA250102FCTSPU-ND | 7,51455 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,67220 € | 1.008,30 € |
| Unit Price without VAT: | 0,67220 € |
|---|---|
| Unit Price with VAT: | 0,79992 € |



