Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1808Y5000822MXT | |
|---|---|
DigiKey Part Number | 1808Y5000822MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y5000822MXT |
Description | CAP CER 8200PF 500V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±20% 500V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y5000822MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±20% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808Y5000822JXT | Knowles Syfer | 0 | 1808Y5000822JXT-ND | 0,41532 € | Upgrade |
| 1808Y5000822KXT | Knowles Syfer | 0 | 1808Y5000822KXT-ND | 0,40058 € | Upgrade |
| 1808Y6300822JXT | Knowles Syfer | 0 | 1808Y6300822JXT-ND | 0,41532 € | Upgrade |
| 1808Y6300822KXT | Knowles Syfer | 0 | 1808Y6300822KXT-ND | 0,40058 € | Upgrade |
| 1808Y6300822MXT | Knowles Syfer | 0 | 1808Y6300822MXT-ND | 0,40058 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,40058 € | 600,87 € |
| Unit Price without VAT: | 0,40058 € |
|---|---|
| Unit Price with VAT: | 0,47669 € |


