Upgrade
Similar
Similar
Similar
Similar

1808Y5000222KDT | |
|---|---|
DigiKey Part Number | 1808Y5000222KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y5000222KDT |
Description | CAP CER 2200PF 500V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 500V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y5000222KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808Y5000222JDT | Knowles Syfer | 0 | 1808Y5000222JDT-ND | 0,90036 € | Upgrade |
| 1808Y5000222FFT | Knowles Syfer | 0 | 1808Y5000222FFT-ND | 5,75799 € | Similar |
| 1808Y5000222GFT | Knowles Syfer | 0 | 1808Y5000222GFT-ND | 2,79317 € | Similar |
| 1808Y5000222JFT | Knowles Syfer | 0 | 1808Y5000222JFT-ND | 1,69548 € | Similar |
| 1808Y5000222KFT | Knowles Syfer | 0 | 1808Y5000222KFT-ND | 1,60459 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,76506 € | 1.147,59 € |
| Unit Price without VAT: | 0,76506 € |
|---|---|
| Unit Price with VAT: | 0,91042 € |


