Upgrade
Upgrade
Similar
Similar
Similar

1808Y5000182KFT | |
|---|---|
DigiKey Part Number | 1808Y5000182KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y5000182KFT |
Description | CAP CER 1800PF 500V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 500V Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y5000182KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808Y5000182JDT | Knowles Syfer | 0 | 1808Y5000182JDT-ND | 0,82685 € | Upgrade |
| 1808Y5000182KDT | Knowles Syfer | 0 | 1808Y5000182KDT-ND | 0,70287 € | Upgrade |
| 1808Y5000182FFT | Knowles Syfer | 0 | 1808Y5000182FFT-ND | 5,03199 € | Similar |
| 1808Y5000182GFT | Knowles Syfer | 0 | 1808Y5000182GFT-ND | 2,44456 € | Similar |
| 1808Y5000182JFT | Knowles Syfer | 0 | 1808Y5000182JFT-ND | 1,48583 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,40633 € | 2.109,50 € |
| Unit Price without VAT: | 1,40633 € |
|---|---|
| Unit Price with VAT: | 1,67353 € |


