
1808Y4K00102JXT | |
|---|---|
DigiKey Part Number | 1608-1808Y4K00102JXTTR-ND - Tape & Reel (TR) 1608-1808Y4K00102JXTCT-ND - Cut Tape (CT) 1608-1808Y4K00102JXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808Y4K00102JXT |
Description | CAP CER 1000PF 4KV X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 4000V (4kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y4K00102JXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,89400 € | 8,94 € |
| 50 | 0,75760 € | 37,88 € |
| 100 | 0,69930 € | 69,93 € |
| 500 | 0,60092 € | 300,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,55521 € | 832,81 € |
| 3.000 | 0,53283 € | 1.598,49 € |
| 4.500 | 0,52161 € | 2.347,24 € |
| 7.500 | 0,50918 € | 3.818,85 € |
| 10.500 | 0,50192 € | 5.270,16 € |
| 15.000 | 0,49944 € | 7.491,60 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

