Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1808Y2K50151JCT | |
|---|---|
DigiKey Part Number | 1808Y2K50151JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y2K50151JCT |
Description | CAP CER 150PF 2.5KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y2K50151JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808Y2K50151FCT | Knowles Syfer | 0 | 1808Y2K50151FCT-ND | 1,61110 € | Similar |
| 1808Y2K50151GCT | Knowles Syfer | 0 | 1808Y2K50151GCT-ND | 0,79458 € | Similar |
| 1808Y2K50151JXT | Knowles Syfer | 0 | 1808Y2K50151JXT-ND | 0,64705 € | Similar |
| 1808Y3K00151FCT | Knowles Syfer | 0 | 1808Y3K00151FCT-ND | 1,75176 € | Similar |
| 1808Y3K00151GCT | Knowles Syfer | 0 | 1808Y3K00151GCT-ND | 0,86283 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,48865 € | 732,97 € |
| Unit Price without VAT: | 0,48865 € |
|---|---|
| Unit Price with VAT: | 0,58149 € |


