Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1808Y2K00560KCT | |
|---|---|
DigiKey Part Number | 1808Y2K00560KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y2K00560KCT |
Description | CAP CER 56PF 2KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y2K00560KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808Y2K00560FCT | Knowles Syfer | 0 | 1808Y2K00560FCT-ND | 1,59240 € | Similar |
| 1808Y2K00560GCT | Knowles Syfer | 0 | 1808Y2K00560GCT-ND | 0,78514 € | Similar |
| 1808Y2K00560JCT | Knowles Syfer | 0 | 1808Y2K00560JCT-ND | 0,48319 € | Similar |
| 1808Y2K50560FCT | Knowles Syfer | 0 | 1808Y2K50560FCT-ND | 1,59240 € | Similar |
| 1808Y2K50560GCT | Knowles Syfer | 0 | 1808Y2K50560GCT-ND | 0,78514 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,45800 € | 687,00 € |
| Unit Price without VAT: | 0,45800 € |
|---|---|
| Unit Price with VAT: | 0,54502 € |


