1808Y2000392JCT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: 1,60631 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,79221 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,41287 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 1,60631 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,79221 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,48719 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,41287 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 2,02540 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,99536 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,61059 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,41287 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,41287 €
Datasheet
3900 pF ±5% 200V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808Y2000392JCT

DigiKey Part Number
1808Y2000392JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808Y2000392JCT
Description
CAP CER 3900PF 200V C0G/NP0 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 200V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808Y2000392JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808Y2000392FCTKnowles Syfer01808Y2000392FCT-ND1,60631 €Similar
1808Y2000392GCTKnowles Syfer01808Y2000392GCT-ND0,79221 €Similar
1808Y2000392JXTKnowles Syfer01808Y2000392JXT-ND0,41287 €Similar
1808Y2500392FCTKnowles Syfer01808Y2500392FCT-ND1,60631 €Similar
1808Y2500392GCTKnowles Syfer01808Y2500392GCT-ND0,79221 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,48719 €730,78 €
Manufacturers Standard Package
Unit Price without VAT:0,48719 €
Unit Price with VAT:0,57976 €