Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1808Y0630123KCT | |
|---|---|
DigiKey Part Number | 1808Y0630123KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y0630123KCT |
Description | CAP CER 0.012UF 63V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 63V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y0630123KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808Y0630123FCT | Knowles Syfer | 0 | 1808Y0630123FCT-ND | 4,02586 € | Similar |
| 1808Y0630123GCT | Knowles Syfer | 0 | 1808Y0630123GCT-ND | 1,96064 € | Similar |
| 1808Y0630123JCT | Knowles Syfer | 0 | 1808Y0630123JCT-ND | 1,19423 € | Similar |
| 1808Y0630123JXT | Knowles Syfer | 0 | 1808Y0630123JXT-ND | 0,42390 € | Similar |
| 1808Y0630123KXT | Knowles Syfer | 0 | 1808Y0630123KXT-ND | 0,40058 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,13072 € | 1.696,08 € |
| Unit Price without VAT: | 1,13072 € |
|---|---|
| Unit Price with VAT: | 1,34556 € |


