Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1808Y0258P20DFT | |
|---|---|
DigiKey Part Number | 1808Y0258P20DFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y0258P20DFT |
Description | CAP CER 8.2PF 25V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y0258P20DFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±0.5pF | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808Y0258P20BFT | Knowles Syfer | 0 | 1808Y0258P20BFT-ND | 2,62220 € | Similar |
| 1808Y0258P20CFT | Knowles Syfer | 0 | 1808Y0258P20CFT-ND | 1,37031 € | Similar |
| 1808Y0508P20BFT | Knowles Syfer | 0 | 1808Y0508P20BFT-ND | 2,62220 € | Similar |
| 1808Y0508P20CFT | Knowles Syfer | 0 | 1808Y0508P20CFT-ND | 1,37031 € | Similar |
| 1808Y0508P20DFT | Knowles Syfer | 0 | 1808Y0508P20DFT-ND | 0,98347 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,98347 € | 1.475,20 € |
| Unit Price without VAT: | 0,98347 € |
|---|---|
| Unit Price with VAT: | 1,17033 € |


