Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1808Y0250102KCT | |
|---|---|
DigiKey Part Number | 1808Y0250102KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y0250102KCT |
Description | CAP CER 1000PF 25V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y0250102KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808Y0250102FCT | Knowles Syfer | 0 | 1808Y0250102FCT-ND | 1,54686 € | Similar |
| 1808Y0250102GCT | Knowles Syfer | 0 | 1808Y0250102GCT-ND | 0,76317 € | Similar |
| 1808Y0250102JCT | Knowles Syfer | 0 | 1808Y0250102JCT-ND | 0,46969 € | Similar |
| 1808Y0250102JXT | Knowles Syfer | 0 | 1808Y0250102JXT-ND | 0,46567 € | Similar |
| 1808Y0250102KXT | Knowles Syfer | 0 | 1808Y0250102KXT-ND | 0,40058 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,44531 € | 667,97 € |
| Unit Price without VAT: | 0,44531 € |
|---|---|
| Unit Price with VAT: | 0,52992 € |


