Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1808Y0165P60CFT | |
|---|---|
DigiKey Part Number | 1808Y0165P60CFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y0165P60CFT |
Description | CAP CER 5.6PF 16V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y0165P60CFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±0.25pF | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808Y0165P60BFT | Knowles Syfer | 0 | 1808Y0165P60BFT-ND | 1,89851 € | Similar |
| 1808Y0255P60BFT | Knowles Syfer | 0 | 1808Y0255P60BFT-ND | 1,89851 € | Similar |
| 1808Y0255P60CFT | Knowles Syfer | 0 | 1808Y0255P60CFT-ND | 0,94342 € | Similar |
| 1808Y0505P60BFT | Knowles Syfer | 0 | 1808Y0505P60BFT-ND | 1,89851 € | Similar |
| 1808Y0505P60CFT | Knowles Syfer | 0 | 1808Y0505P60CFT-ND | 0,94342 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,94342 € | 1.415,13 € |
| Unit Price without VAT: | 0,94342 € |
|---|---|
| Unit Price with VAT: | 1,12267 € |


