


1808JA250101JKTS2X | |
|---|---|
DigiKey Part Number | 1608-1808JA250101JKTS2XTR-ND - Tape & Reel (TR) 1608-1808JA250101JKTS2XCT-ND - Cut Tape (CT) 1608-1808JA250101JKTS2XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808JA250101JKTS2X |
Description | CAP CER 100PF 250VAC C0GNP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, High Voltage | |
Ratings | AEC-Q200, X2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,92800 € | 9,28 € |
| 50 | 0,74200 € | 37,10 € |
| 100 | 0,68460 € | 68,46 € |
| 500 | 0,58770 € | 293,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,54271 € | 814,07 € |
| 3.000 | 0,52068 € | 1.562,04 € |
| 4.500 | 0,50965 € | 2.293,43 € |
| 7.500 | 0,49741 € | 3.730,58 € |
| 10.500 | 0,49026 € | 5.147,73 € |
| 15.000 | 0,48338 € | 7.250,70 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

