Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent

1808J6300151MXT | |
|---|---|
DigiKey Part Number | 1808J6300151MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J6300151MXT |
Description | CAP CER 150PF 630V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±20% 630V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J6300151MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±20% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J6300151JXT | Knowles Syfer | 0 | 1808J6300151JXT-ND | 0,64824 € | Upgrade |
| 1808J6300151KXT | Knowles Syfer | 0 | 1808J6300151KXT-ND | 0,55152 € | Upgrade |
| 1808J6300151FCT | Knowles Syfer | 0 | 1808J6300151FCT-ND | 1,37203 € | Similar |
| 1808J6300151GCT | Knowles Syfer | 0 | 1808J6300151GCT-ND | 0,67827 € | Similar |
| 1808J6300151JCT | Knowles Syfer | 0 | 1808J6300151JCT-ND | 0,41802 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,53464 € | 801,96 € |
| Unit Price without VAT: | 0,53464 € |
|---|---|
| Unit Price with VAT: | 0,63622 € |


