Similar
Similar

1808J5008P20DFT | |
|---|---|
DigiKey Part Number | 1808J5008P20DFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J5008P20DFT |
Description | CAP CER 8.2PF 500V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 500V Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J5008P20DFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J5008P20BFT | Knowles Syfer | 0 | 1808J5008P20BFT-ND | 2,61359 € | Similar |
| 1808J5008P20CFT | Knowles Syfer | 0 | 1808J5008P20CFT-ND | 1,36617 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,98032 € | 1.470,48 € |
| Unit Price without VAT: | 0,98032 € |
|---|---|
| Unit Price with VAT: | 1,16658 € |


