Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Upgrade

1808J3K00151MXT | |
|---|---|
DigiKey Part Number | 1808J3K00151MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J3K00151MXT |
Description | CAP CER 150PF 3KV X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J3K00151MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±20% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J3K00151JXT | Knowles Syfer | 0 | 1808J3K00151JXT-ND | 0,64824 € | Upgrade |
| 1808J3K00151KXT | Knowles Syfer | 0 | 1808J3K00151KXT-ND | 0,55152 € | Upgrade |
| 1808J4K00151JXT | Knowles Syfer | 0 | 1808J4K00151JXT-ND | 0,73288 € | Upgrade |
| 1808J4K00151KXT | Knowles Syfer | 0 | 1808J4K00151KXT-ND | 0,62328 € | Upgrade |
| 1808J4K00151MXT | Knowles Syfer | 0 | 1808J4K00151MXT-ND | 0,60413 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,53464 € | 801,96 € |
| Unit Price without VAT: | 0,53464 € |
|---|---|
| Unit Price with VAT: | 0,63622 € |



