Parametric Equivalent
Parametric Equivalent

1808J2500392FAT | |
|---|---|
DigiKey Part Number | 1608-1808J2500392FATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J2500392FAT |
Description | MLC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±1% 250V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±1% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J2500392FCT | Knowles Syfer | 0 | 1808J2500392FCT-ND | 1,36813 € | Parametric Equivalent |
| 1808Y2500392FCT | Knowles Syfer | 0 | 1808Y2500392FCT-ND | 1,60631 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 7,69426 € | 11.541,39 € |
| Unit Price without VAT: | 7,69426 € |
|---|---|
| Unit Price with VAT: | 9,15617 € |


