Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1808J2500182KXT | |
|---|---|
DigiKey Part Number | 1808J2500182KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J2500182KXT |
Description | CAP CER 1800PF 250V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 250V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J2500182KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J2500182JXT | Knowles Syfer | 0 | 1808J2500182JXT-ND | 0,40058 € | Upgrade |
| 1808J5000182JXT | Knowles Syfer | 0 | 1808J5000182JXT-ND | 0,40058 € | Upgrade |
| 1808J5000182KXT | Knowles Syfer | 0 | 1808J5000182KXT-ND | 0,40058 € | Upgrade |
| 1808J6300182JXT | Knowles Syfer | 0 | 1808J6300182JXT-ND | 0,40058 € | Upgrade |
| 1808J6300182KXT | Knowles Syfer | 0 | 1808J6300182KXT-ND | 0,40058 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,40058 € | 600,87 € |
| Unit Price without VAT: | 0,40058 € |
|---|---|
| Unit Price with VAT: | 0,47669 € |


