1808J2004P70DFT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: 1,54089 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,85275 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 1,54089 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,85275 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,80888 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 1,54089 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,85275 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,80888 €
Datasheet
4.7 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808J2004P70DFT

DigiKey Part Number
1808J2004P70DFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808J2004P70DFT
Description
CAP CER 4.7PF 200V C0G/NP0 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808J2004P70DFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,80888 €1.213,32 €
Manufacturers Standard Package
Unit Price without VAT:0,80888 €
Unit Price with VAT:0,96257 €