Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1808J2000680JFT | |
|---|---|
DigiKey Part Number | 1808J2000680JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J2000680JFT |
Description | CAP CER 68PF 200V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 200V Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J2000680JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J2000680FFT | Knowles Syfer | 0 | 1808J2000680FFT-ND | 2,72941 € | Similar |
| 1808J2000680GFT | Knowles Syfer | 0 | 1808J2000680GFT-ND | 1,33573 € | Similar |
| 1808J2500680FFT | Knowles Syfer | 0 | 1808J2500680FFT-ND | 2,72941 € | Similar |
| 1808J2500680GFT | Knowles Syfer | 0 | 1808J2500680GFT-ND | 1,33573 € | Similar |
| 1808J2500680JFT | Knowles Syfer | 0 | 1808J2500680JFT-ND | 0,81673 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,81673 € | 1.225,10 € |
| Unit Price without VAT: | 0,81673 € |
|---|---|
| Unit Price with VAT: | 0,97191 € |


