Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1808J2000561JCT | |
|---|---|
DigiKey Part Number | 1808J2000561JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J2000561JCT |
Description | CAP CER 560PF 200V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 200V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J2000561JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J2000561FCT | Knowles Syfer | 0 | 1808J2000561FCT-ND | 1,38775 € | Similar |
| 1808J2000561GCT | Knowles Syfer | 0 | 1808J2000561GCT-ND | 0,68587 € | Similar |
| 1808J2000561JXT | Knowles Syfer | 0 | 1808J2000561JXT-ND | 0,55754 € | Similar |
| 1808J2500561FCT | Knowles Syfer | 0 | 1808J2500561FCT-ND | 1,38775 € | Similar |
| 1808J2500561GCT | Knowles Syfer | 0 | 1808J2500561GCT-ND | 0,68587 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,42255 € | 633,82 € |
| Unit Price without VAT: | 0,42255 € |
|---|---|
| Unit Price with VAT: | 0,50283 € |


