Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1808J0636P80DFT | |
|---|---|
DigiKey Part Number | 1808J0636P80DFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J0636P80DFT |
Description | CAP CER 6.8PF 63V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 63V Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J0636P80DFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J0636P80BFT | Knowles Syfer | 0 | 1808J0636P80BFT-ND | 2,31648 € | Similar |
| 1808J0636P80CFT | Knowles Syfer | 0 | 1808J0636P80CFT-ND | 1,17874 € | Similar |
| 1808J1006P80BFT | Knowles Syfer | 0 | 1808J1006P80BFT-ND | 2,31648 € | Similar |
| 1808J1006P80CFT | Knowles Syfer | 0 | 1808J1006P80CFT-ND | 1,17874 € | Similar |
| 1808J1006P80DFT | Knowles Syfer | 0 | 1808J1006P80DFT-ND | 0,96655 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,96655 € | 1.449,83 € |
| Unit Price without VAT: | 0,96655 € |
|---|---|
| Unit Price with VAT: | 1,15019 € |


