Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

1808J0250123KFT | |
|---|---|
DigiKey Part Number | 1808J0250123KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J0250123KFT |
Description | CAP CER 0.012UF 25V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 25V Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J0250123KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J0250123JDT | Knowles Syfer | 0 | 1808J0250123JDT-ND | 0,69883 € | Upgrade |
| 1808J0250123KDT | Knowles Syfer | 0 | 1808J0250123KDT-ND | 0,59430 € | Upgrade |
| 1808J0500123JDT | Knowles Syfer | 0 | 1808J0500123JDT-ND | 0,69883 € | Upgrade |
| 1808J0500123KDT | Knowles Syfer | 0 | 1808J0500123KDT-ND | 0,59430 € | Upgrade |
| 1808J0630123JDT | Knowles Syfer | 0 | 1808J0630123JDT-ND | 0,69883 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,41849 € | 2.127,74 € |
| Unit Price without VAT: | 1,41849 € |
|---|---|
| Unit Price with VAT: | 1,68800 € |


